Arrow Electronic Components Online
C4IDC|CRYDOM|simage
C4IDC|CRYDOM|limage
I/O Relay Modules

C4IDC

I/O Module Relays Input Module 20mA 4000VAC Thru-Hole/Plug-In

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Technology
    Solid State
  • Module Type
    Input Module
  • Input Type
    DC
  • Maximum Input Voltage
    32VDC
  • Minimum Input Voltage
    10VDC
  • Maximum Input Current
    20mA
  • Output Type
    DC
  • Maximum Load Current
    50mA
  • I/O Isolation Voltage
    4000VAC
  • Mounting
    Through Hole/Plug-In
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    31.2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources