Arrow Electronic Components Online
C4D02120E|WOLFSPEE|simage
C4D02120E|WOLFSPEE|limage
Rectifiers

C4D02120E

Diode Schottky SiC 1.2KV 10A 3-Pin(2+Tab) TO-252 Tube

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    SiC
  • Maximum DC Reverse Voltage (V)
    1200
  • Configuration
    Single Dual Cathode
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    10
  • Peak Non-Repetitive Forward Surge Current (A)
    19
  • Maximum Forward Voltage (V)
    1.8@2A
  • Peak Reverse Current (uA)
    50
  • Maximum Power Dissipation (mW)
    60000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    2.41(Max)
  • Package Width
    6.25(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources