Arrow Electronic Components Online
C4CAYUC2680AA1J|KEMET|limage
C4CAYUC2680AA1J|KEMET|simage
Capacitor Film

C4CAYUC2680AA1J

Cap Film 0.068uF 3000V PET/PP 5%( 22.5 X 44mm) Axial 0.0183 Ohm 85°C

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Snubber
  • Capacitance Value
    0.068uF
  • Tolerance
    5%
  • Voltage
    750VAC|3000VDC
  • ESR (Ohm)
    0.0183
  • Dielectric
    PET/PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Size (mm)
    22.5 X 44
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    22.5(Max)
  • Product Length (mm)
    44(Max)
  • Lead Diameter (mm)
    1

Documentation and Resources

Datasheets
Design resources