Capacitor Film
C4CAWUC3100AA0J
Cap Film 0.1uF 2000V PET/PP 5%( 20.5 X 33mm) Axial 0.0116 Ohm 85°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.60
Automotive
No
PPAP
No
Type
Snubber
Capacitance Value
0.1uF
Tolerance
5%
Voltage
2000VDC
ESR (Ohm)
0.0116
Dielectric
PET/PP
Construction
Wound
Mounting
Through Hole
Termination Style
Axial
Size (mm)
20.5 X 33
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Diameter (mm)
20.5(Max)
Product Length (mm)
33(Max)
Lead Diameter (mm)
1
Lead Length (mm)
40

