Arrow Electronic Components Online
C4BSYBX2470ZBFJ|KEMET|simage
C4BSYBX2470ZBFJ|KEMET|limage
Capacitor Film

C4BSYBX2470ZBFJ

Cap Film 0.047uF 3000V PP 5%( 41.5 X 20 X 40mm) Lug Plastic Rectangular Can 0.0366 Ohm 85°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT Snubber
  • Capacitance Value
    0.047uF
  • Tolerance
    5%
  • Voltage
    3000VDC|750VAC
  • ESR (Ohm)
    0.0366
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Lug
  • Size (mm)
    41.5 X 20 X 40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    41.5
  • Product Depth (mm)
    20
  • Product Height (mm)
    40

Documentation and Resources

Datasheets
Design resources