Arrow Electronic Components Online
C4BSNBX4150ZFJJ|KEMET|simage
C4BSNBX4150ZFJJ|KEMET|limage
Capacitor Film

C4BSNBX4150ZFJJ

Box Capacitors Igbt Applications

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT Snubber
  • Capacitance Value
    1.5uF
  • Voltage
    1000VDC|600VAC
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources