Arrow Electronic Components Online
C4BSMBX4200ZALJ|KEMET|simage
C4BSMBX4200ZALJ|KEMET|limage
Capacitor Film

C4BSMBX4200ZALJ

Cap Film 2uF 850V PP 5%( 42 X 30 X 45mm) Screw Mount Lug Plastic Rectangular Can 0.0021 Ohm 85°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    IGBT Snubber
  • Capacitance Value
    2uF
  • Tolerance
    5%
  • Voltage
    850VDC|550VAC
  • ESR (Ohm)
    0.0021
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Screw Mount
  • Termination Style
    Lug
  • Size (mm)
    42 X 30 X 45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    42
  • Product Depth (mm)
    30(Max)
  • Product Height (mm)
    45(Max)

Documentation and Resources

Datasheets
Design resources