Arrow Electronic Components Online
C4AQIBW5150B3FJ|KEMET|simage
C4AQIBW5150B3FJ|KEMET|limage
Capacitor Film

C4AQIBW5150B3FJ

Cap Film 15uF 800V PP 5%( 42 X 20 X 40mm) Radial Plastic Rectangular Can 37.5mm 0.0062 Ohm 105°C Tray Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    IGBT Snubber
  • Capacitance Value
    15uF
  • Tolerance
    5%
  • Voltage
    800VDC
  • ESR (Ohm)
    0.0062
  • Dielectric
    PP
  • Construction
    Plastic Rectangular Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    37.5
  • Size (mm)
    42 X 20 X 40
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    42
  • Product Depth (mm)
    20
  • Product Height (mm)
    40
  • Lead Diameter (mm)
    1.2
  • Lead Length (mm)
    6
  • Seated Plane Height (mm)
    40

Documentation and Resources

Datasheets
Design resources