Switch Slide
C46206LRX
Switch Slide DPDT Extended Top Slide 3A 125VAC 125VDC PC Pins Thru-Hole
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
Automotive
No
PPAP
No
Actuator Style
Extended Top Slide
Pole Throw Configuration
DPDT
Maximum Current Rating (A)
3@125VAC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Actuator Color
Black
Actuator Length (mm)
8.64
Number of Rows
2
Row Spacing (mm)
6.35
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
5.94
Terminal Pitch (mm)
7.14
Housing Material
Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Body Length (mm)
22.35
Body Depth (mm)
13.46
Body Height (mm)
7.49
Product Length (mm)
22.35
Product Depth (mm)
13.46
Product Height (mm)
18.11
Order Quantity

