Arrow Electronic Components Online
C4532X7R2E474K230KE|TDK|simage
C4532X7R2E474K230KE|TDK|limage
Capacitor Ceramic Multilayer

C4532X7R2E474K230KE

Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 Soft Termination 125°C T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    250VDC
  • Dielectric
    X7R
  • Technology
    Soft Termination
  • Microwave Application
    No
  • Special Features
    Mid Voltage
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    3
  • Size (mm)
    4.5 X 3.2 X 2.3
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.3
  • Length Tolerance (mm)
    +0.5, -0.4
  • Depth Tolerance (mm)
    ±0.4
  • Height Tolerance (mm)
    +0.3, -0.2
  • Family/Series
    C
  • ALIAS
    C4532X7R2E474K/SOFT, C4532X7R2E474KT0L0S
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources