Capacitor Ceramic Multilayer
C4520X7R3D102K130KA
Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1808 125°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.001uF
Tolerance
10%
Voltage
2000VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
High Voltage
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3
Size (mm)
4.5 X 2 X 1.3
Package/Case
1808
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
2
Product Height (mm)
1.3
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2
Order Quantity

