Capacitor Ceramic Multilayer
C4520C0G3F220K110KA
Cap Ceramic 22pF 3000V C0G 10% Pad SMD 1808 125°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
22pF
Tolerance
10%
Voltage
3000VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Special Features
High Voltage
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
4.5 X 2 X 1.1
Package/Case
1808
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
2
Product Height (mm)
1.1
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.2
Family/Series
C
ALIAS
C4520C0G3F220K, C4520C0G3F220KT, C4520C0G3F220KT0A0N
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

