Arrow Electronic Components Online
C4520C0G3F100F085KA|TDK|simage
C4520C0G3F100F085KA|TDK|limage
Capacitor Ceramic Multilayer

C4520C0G3F100F085KA

Cap Ceramic 10pF 3000V C0G 1pF Pad SMD 1808 125°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10pF
  • Tolerance
    1pF
  • Voltage
    3000VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    High Voltage
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    4.5 X 2 X 0.85
  • Package/Case
    1808
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    2
  • Product Height (mm)
    0.85
  • Length Tolerance (mm)
    ±0.4
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.15
Order Quantity

Documentation and Resources

Datasheets
Design resources