Arrow Electronic Components Online
C453DC|ORIONFAN|simage
C453DC|ORIONFAN|limage
Cable Assembly AC Power

C45-3DC

Cable Assembly AC Power 0.609m 3Fan Terminal to NEMA 1-15P 2 to 2 POS F-M

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    0.609
  • Connector Type A
    3Fan Terminal
  • Connector Type B
    NEMA 1-15P
  • Gender
    F-M
  • Number of Contacts
    2 to 2
Order Quantity

Documentation and Resources

Datasheets
Design resources