Arrow Electronic Components Online
C4536|ORIONFAN|simage
C4536|ORIONFAN|limage
Cable Assembly AC Power

C45-36

Cable Assembly AC Power 0.914m Fan Terminal 2 POS F 18AWG

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    0.914
  • Wire Size (AWG)
    18
  • Connector Type A
    Fan Terminal
  • Connector Type B
    Not Included
  • Gender
    F
  • Number of Contacts
    2

Documentation and Resources

Datasheets
Design resources