Arrow Electronic Components Online
C452DC72P|ORIONFAN|simage
C452DC72P|ORIONFAN|limage
Cable Assembly AC Power

C45-2DC-72P

Cord, Power, 45 DEG, FEMALE

ORION FANS

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    1.828
  • Wire Size (AWG)
    18
  • Connector Type A
    2Fan Terminal
  • Connector Type B
    NEMA 1-15P
  • Gender
    F-M
  • Number of Contacts
    2 to 2

Documentation and Resources

Datasheets
Design resources