Cable Assembly AC Power
C45-2DC-24
Cable Assembly AC Power 0.609m Fan Terminal 2 to 2 POS F 18AWG
ORION FANSProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.609
Wire Size (AWG)
18
Connector Type A
Fan Terminal
Connector Type B
Not Included
Gender
F
Number of Contacts
2 to 2
Maximum Operating Temperature (°C)
105

