Arrow Electronic Components Online
C44APFP4200ZD0J|KEMET|simage
C44APFP4200ZD0J|KEMET|limage
Capacitor Film

C44APFP4200ZD0J

General Purpose Aluminum Case Film Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Tolerance
    5%
  • Voltage
    1200VDC
  • Dielectric
    PP
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    Screw
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources