Arrow Electronic Components Online
C44AJFP5100ZA0J|KEMET|simage
C44AJFP5100ZA0J|KEMET|limage
Capacitor Film

C44AJFP5100ZA0J

Cap Film 10uF 700V PP 5%( 50 X 101mm) Stud Mount Screw Aluminum Cylindrical Can 0.003 Ohm 85°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Film
  • Capacitance Value
    10uF
  • Tolerance
    5%
  • Voltage
    700VDC
  • ESR (Ohm)
    0.003
  • Dielectric
    PP
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    Screw
  • Size (mm)
    50 X 101
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    50
  • Product Height (mm)
    101
  • Product Weight (g)
    200

Documentation and Resources

Datasheets
Design resources