Arrow Electronic Components Online
C44AFGR6300ZA0J|KEMET|simage
C44AFGR6300ZA0J|KEMET|limage
Capacitor Film

C44AFGR6300ZA0J

Cap Film 300uF 400V PP 5%( 85 X 185mm) Stud Mount Screw Aluminum Cylindrical Can 0.005 Ohm 85°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Film
  • Capacitance Value
    300uF
  • Tolerance
    5%
  • Voltage
    400VDC
  • ESR (Ohm)
    0.005
  • Dielectric
    PP
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    Screw
  • Size (mm)
    85 X 185
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    85
  • Product Height (mm)
    185
  • Product Weight (g)
    1080

Documentation and Resources

Datasheets
Design resources