Arrow Electronic Components Online
C430C474Z5U5TA7200|KEMET|simage
C430C474Z5U5TA7200|KEMET|limage
Capacitor Ceramic Multilayer

C430C474Z5U5TA7200

Cap Ceramic 0.47uF 50V Z5U -20% to 80% Axial 85°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47uF
  • Tolerance
    -20% to 80%
  • Voltage
    50VDC
  • Dielectric
    Z5U
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Case Style
    Dipped
  • Dissipation Factor (%)
    4
  • Size (mm)
    3.81 X 6.1
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    3.81(Max)
  • Product Length (mm)
    6.1(Max)

Documentation and Resources

Datasheets
Design resources