Arrow Electronic Components Online
C430C333K1R5TATR|KEMET|simage
C430C333K1R5TATR|KEMET|limage
Capacitor Ceramic Multilayer

C430C333K1R5TATR

Cap Ceramic 0.033uF 100V X7R 10% Axial 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.033uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Case Style
    Dipped
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    3.81 X 7.37
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    3.81(Max)
  • Product Length (mm)
    7.37(Max)

Documentation and Resources

Datasheets
Design resources