Arrow Electronic Components Online
C430C104J5R5TA|KEMET|limage
C430C104J5R5TA|KEMET|simage
Capacitor Ceramic Multilayer

C430C104J5R5TA

Cap Ceramic 0.1uF 50V X7R 5% Axial 125°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    5%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Case Style
    Dipped
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    3.81 X 6.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    3.81(Max)
  • Product Length (mm)
    6.1(Max)

Documentation and Resources

Datasheets
Design resources