Reduced Price
Capacitor Ceramic Multilayer
C420C222J1G5TATR
Cap Ceramic 0.0022uF 100V C0G 5% Axial 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8532.24.00.40
Automotive
No
PPAP
No
Capacitance Value
0.0022uF
Tolerance
5%
Voltage
100VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Case Style
Dipped
Dissipation Factor (%)
0.1
Size (mm)
2.54 X 5.08
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Lead Diameter (mm)
0.51
Product Diameter (mm)
2.54(Max)
Product Length (mm)
5.08(Max)

