Capacitor Ceramic Multilayer
C410C470J1G5TA7200
Cap Ceramic 47pF 100V C0G 5% Axial 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.40
Automotive
No
PPAP
No
Capacitance Value
47pF
Tolerance
5%
Voltage
100VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Case Style
Dipped
Dissipation Factor (%)
0.1
Size (mm)
2.41 X 4.32
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Diameter (mm)
0.51
Product Diameter (mm)
2.41(Max)
Product Length (mm)
4.32(Max)

