Capacitor Ceramic Multilayer
C410C103Z5U5TA
Cap Ceramic 0.01uF 50V Z5U -20% to 80% Axial 85°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
-20% to 80%
Voltage
50VDC
Dielectric
Z5U
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Case Style
Dipped
Dissipation Factor (%)
4
Size (mm)
2.41 X 4.32
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
85
Packaging
Bag
Lead Diameter (mm)
0.51
Product Diameter (mm)
2.41(Max)
Product Length (mm)
4.32(Max)

