Arrow Electronic Components Online
C410C103M5U5TA|KEMET|simage
C410C103M5U5TA|KEMET|limage
Capacitor Ceramic Multilayer

C410C103M5U5TA

Cap Ceramic 0.01uF 50V Z5U 20% Axial 85°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Dielectric
    Z5U
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Case Style
    Dipped
  • Dissipation Factor (%)
    4
  • Size (mm)
    2.41 X 4.32
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    2.41(Max)
  • Product Length (mm)
    4.32(Max)

Documentation and Resources

Datasheets
Design resources