Capacitor Ceramic Multilayer
C410C103K5R5TATR
Cap Ceramic 0.01uF 50V X7R 10% Axial 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Case Style
Dipped
Dissipation Factor (%)
2.5
Size (mm)
2.54 X 4.32
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Diameter (mm)
0.51
Product Diameter (mm)
2.54(Max)
Product Length (mm)
4.32(Max)
Order Quantity

