Arrow Electronic Components Online
C410C101K2G5TA7200|KEMET|simage
C410C101K2G5TA7200|KEMET|limage
Capacitor Ceramic Multilayer

C410C101K2G5TA7200

Cap Ceramic 100pF 200V C0G 10% Axial 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100pF
  • Tolerance
    10%
  • Voltage
    200VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Case Style
    Dipped
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    2.54 X 4.32
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    2.54(Max)
  • Product Length (mm)
    4.32(Max)

Documentation and Resources

Datasheets
Design resources