Arrow Electronic Components Online
C410C100J1G5TA7200|KEMET|simage
C410C100J1G5TA7200|KEMET|limage
Capacitor Ceramic Multilayer

C410C100J1G5TA7200

Cap Ceramic 10pF 100V C0G 5% Axial 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10pF
  • Tolerance
    5%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Extreme Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Non Polar Device
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Case Style
    Dipped
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    2.41 X 4.32
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    2.41(Max)
  • Product Length (mm)
    4.32(Max)

Documentation and Resources

Datasheets
Design resources