Arrow Electronic Components Online
C3M0160120D|WOLFSPEE|simage
C3M0160120D|WOLFSPEE|originalImage
MOSFETs

C3M0160120D

Trans MOSFET N-CH SiC 1.2KV 17A 3-Pin(3+Tab) TO-247 Tube

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    19
  • Maximum Gate Threshold Voltage (V)
    3.6
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    17
  • Maximum Gate-Source Leakage Current (nA)
    250
  • Maximum IDSS (uA)
    50
  • Maximum Drain-Source Resistance (mOhm)
    208@15V
  • Typical Gate Charge @ Vgs (nC)
    38@15V
  • Typical Gate to Drain Charge (nC)
    12
  • Typical Gate to Source Charge (nC)
    9
  • Typical Reverse Recovery Charge (nC)
    194
  • Typical Input Capacitance @ Vds (pF)
    632@1000V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    3@1000V
  • Minimum Gate Threshold Voltage (V)
    1.8
  • Typical Output Capacitance (pF)
    39
  • Maximum Power Dissipation (mW)
    97000
  • Typical Fall Time (ns)
    13
  • Typical Rise Time (ns)
    16
  • Typical Turn-Off Delay Time (ns)
    20
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    160@15V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    34
  • Typical Diode Forward Voltage (V)
    4.5
  • Typical Gate Plateau Voltage (V)
    6.4
  • Typical Reverse Recovery Time (ns)
    34
  • Typical Gate Threshold Voltage (V)
    2.8
  • Maximum Positive Gate-Source Voltage (V)
    19
  • Mounting
    Through Hole
  • Package Height
    20.9
  • Package Width
    5.02
  • Package Length
    15.94
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources