Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Power MOSFET
Material
SiC
Configuration
Single Hex Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
1000
Maximum Gate-Source Voltage (V)
19
Maximum Gate Threshold Voltage (V)
3.5
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
22
Maximum Gate-Source Leakage Current (nA)
250
Maximum IDSS (uA)
100
Maximum Drain-Source Resistance (mOhm)
155@15V
Typical Gate Charge @ Vgs (nC)
18@15V
Typical Input Capacitance @ Vds (pF)
414@600V
Maximum Power Dissipation (mW)
83000
Typical Fall Time (ns)
6
Typical Rise Time (ns)
8
Typical Turn-Off Delay Time (ns)
14
Typical Turn-On Delay Time (ns)
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57(Max)
Package Width
9.13(Max)
Package Length
10.23(Max)
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
D2PAK
Pin Count
8