Arrow Electronic Components Online
C3M0120090D|WOLFSPEE|simage
C3M0120090D|WOLFSPEE|limage
MOSFETs

C3M0120090D

Trans MOSFET N-CH SiC 900V 23A 3-Pin(3+Tab) TO-247 Tube

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    900
  • Maximum Gate-Source Voltage (V)
    19
  • Maximum Continuous Drain Current (A)
    23
  • Maximum Drain-Source Resistance (mOhm)
    155@15V
  • Typical Gate Charge @ Vgs (nC)
    21@15V
  • Typical Input Capacitance @ Vds (pF)
    350@600V
  • Maximum Power Dissipation (mW)
    97000
  • Typical Fall Time (ns)
    7
  • Typical Rise Time (ns)
    32
  • Typical Turn-Off Delay Time (ns)
    14
  • Typical Turn-On Delay Time (ns)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.05(Max)
  • Package Width
    5.21(Max)
  • Package Length
    16.13(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources