Arrow Electronic Components Online
C3M0075120K|WOLFSPEE|simage
C3M0075120K|WOLFSPEE|limage
MOSFETs

C3M0075120K

Trans MOSFET N-CH SiC 1.2KV 31A 4-Pin(4+Tab) TO-247 Tube

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single Dual Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    19
  • Maximum Gate Threshold Voltage (V)
    3.6
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    31
  • Maximum Gate-Source Leakage Current (nA)
    250
  • Maximum IDSS (uA)
    50
  • Maximum Drain-Source Resistance (mOhm)
    90@15V
  • Typical Gate Charge @ Vgs (nC)
    53@15V
  • Typical Gate to Drain Charge (nC)
    18
  • Typical Gate to Source Charge (nC)
    17
  • Typical Reverse Recovery Charge (nC)
    254
  • Typical Input Capacitance @ Vds (pF)
    1390@1000V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    2@1000V
  • Minimum Gate Threshold Voltage (V)
    1.8
  • Typical Output Capacitance (pF)
    58
  • Maximum Power Dissipation (mW)
    114000
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    14
  • Typical Turn-Off Delay Time (ns)
    38
  • Typical Turn-On Delay Time (ns)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    75@15V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    123
  • Typical Diode Forward Voltage (V)
    4.5
  • Typical Gate Plateau Voltage (V)
    7.5
  • Typical Reverse Recovery Time (ns)
    20
  • Typical Gate Threshold Voltage (V)
    2.5
  • Maximum Positive Gate-Source Voltage (V)
    19
  • Mounting
    Through Hole
  • Package Height
    23.6(Max)
  • Package Width
    5.21(Max)
  • Package Length
    16.13(Max)
  • PCB changed
    4
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources