Connector Audio and Video
C3F
Conn XLR Connector RCP 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
XLR Connector
Gender
RCP
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
15
Product Diameter (mm)
36.53
Product Length (mm)
36.91
Mounting
Panel Mount
Housing Material
Polyester
Contact Plating
Silver
Contact Material
Phosphor Bronze

