Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Material
SiC
Maximum DC Reverse Voltage (V)
650
Configuration
Single
Peak Reverse Repetitive Voltage (V)
650
Maximum Continuous Forward Current (A)
19
Peak Non-Repetitive Forward Surge Current (A)
90
Maximum Forward Voltage (V)
1.8@10A
Peak Reverse Current (uA)
60
Maximum Power Dissipation (mW)
60000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Industrial
Mounting
Through Hole
Package Height
9.3(Max)
Package Width
4.72(Max)
Package Length
10.25(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220 Isolated
Pin Count
2

