Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Trigger Switch
Maximum Current Rating (A)
0.01@42VDC
Maximum DC Voltage Rating (V)
42
Mounting
Screw Mount
Termination Style
Cable
Number of Terminals
8
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65

