Arrow Electronic Components Online
C3960BA|BULGIN|simage
C3960BA|BULGIN|limage
Switch Toggle

C3960BA

Switch Toggle ON ON DPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON ON
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    16@277VAC
  • Maximum Power Rating (VA)
    745.7@UL
  • Dielectric Strength
    >1500VAC|>1500VDC
  • Minimum Insulation Resistance (MOhm)
    >20
  • Maximum Contact Resistance (mOhm)
    <100
  • Actuator Length (mm)
    17.5
  • Number of Rows
    2
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Quick Connect
  • Number of Terminals
    6
  • Terminal Length (mm)
    10.5
  • Base Material
    Nylon 6.6
  • Body Orientation
    Straight
  • Packaging
    Bulk
  • Thread Size
    15/32-32
  • Body Length (mm)
    31
  • Bushing Length (mm)
    10
  • Body Depth (mm)
    21.5
  • Body Height (mm)
    20.1
  • Product Length (mm)
    31
  • Product Depth (mm)
    21.5
  • Product Height (mm)
    58.1

Documentation and Resources

Datasheets
Design resources