Arrow Electronic Components Online
C3951BA|BULGIN|simage
C3951BA|BULGIN|limage
Switch Toggle

C3951BA

Switch Toggle (ON) OFF DPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads

Bulgin Limited

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    (ON) OFF
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    20@277VAC
  • Maximum Power Rating (VA)
    745.7@UL
  • Dielectric Strength
    >1500VAC|>1500VDC
  • Minimum Insulation Resistance (MOhm)
    >20
  • Maximum Contact Resistance (mOhm)
    <100
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Quick Connect
  • Base Material
    Nylon 6.6
  • Body Orientation
    Straight
  • Thread Size
    15/32-32

Documentation and Resources

Datasheets
Design resources