Arrow Electronic Components Online
No Image Available
Switch Toggle

C3921BA

Switch Toggle ON OFF (ON) SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON OFF (ON)
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    16@277VAC
  • Maximum Power Rating (VA)
    745.7@UL
  • Dielectric Strength
    >1500VAC|>1500VDC
  • Minimum Insulation Resistance (MOhm)
    >20
  • Maximum Contact Resistance (mOhm)
    <100
  • Actuator Length (mm)
    17.5
  • Number of Rows
    1
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Quick Connect
  • Number of Terminals
    3
  • Terminal Length (mm)
    10.5
  • Seal
    O-Ring/Internal/Washer
  • Seal Location
    Actuator/Internal/Panel
  • Seal Description
    O-Ring/N/A/Washer
  • IP Rating
    IP67
  • Base Material
    Nylon 6.6
  • Body Orientation
    Straight
  • Thread Size
    15/32-32
  • Body Length (mm)
    29.5
  • Bushing Length (mm)
    10.5
  • Body Depth (mm)
    14
  • Body Height (mm)
    17
  • Product Length (mm)
    29.5
  • Product Height (mm)
    55.5
  • Number of Positions
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources