Switch Toggle
C3911BA
Switch Toggle (ON) ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
(ON) ON
Bushing Type
Threaded
Maximum Current Rating (A)
16@277VAC
Maximum Power Rating (VA)
745.7@UL
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Length (mm)
17.5
Number of Rows
1
Mounting
Panel Mount with Threads
Termination Style
Quick Connect
Number of Terminals
3
Terminal Length (mm)
10.5
Base Material
Nylon 6.6
Body Orientation
Straight
Thread Size
15/32-32
Body Length (mm)
29.5
Bushing Length (mm)
10.5
Body Height (mm)
17
Product Length (mm)
29.5
Product Height (mm)
55.5

