Arrow Electronic Components Online
C390G02341E3|SINE|limage
C390G02341E3|SINE|originalImage
Connector Accessories

C390G02341E3

Connector Accessories Cover Straight

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Body Orientation
    Straight
  • Product Length (mm)
    15.8
  • Product Depth (mm)
    55.7
  • Product Height (mm)
    15.2

Documentation and Resources

Datasheets
Design resources