Connector Accessories
C380G09241E3L
Connector Accessories Cover Straight Glass Filled Polybutylene Terephthalate Black RADSOK®
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Cover
Body Orientation
Straight
Material
Glass Filled Polybutylene Terephthalate
Color
Black
Product Length (mm)
57.5
Product Depth (mm)
15.2
Tradename
RADSOK®

