Arrow Electronic Components Online
C350C474K2R5HA9248|KEMET|simage
C350C474K2R5HA9248|KEMET|limage
Capacitor Ceramic Multilayer

C350C474K2R5HA9248

Cap Ceramic 0.47uF 200V X7R 10% Radial 10.16mm 125°C

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8532.24.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47uF
  • Tolerance
    10%
  • Voltage
    200VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10.16
  • Case Style
    Dipped
  • Size (mm)
    8.38 X 5.08 X 10.16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.64
  • Product Length (mm)
    8.38(Max)
  • Product Depth (mm)
    5.08(Max)
  • Product Height (mm)
    10.16(Max)
  • Seated Plane Height (mm)
    10.16(Max)

Documentation and Resources

Datasheets
Design resources