Arrow Electronic Components Online
C350C104MDR5TA|KEMET|limage
C350C104MDR5TA|KEMET|simage
Capacitor Ceramic Multilayer

C350C104MDR5TA

Cap Ceramic 0.1uF 1000V X7R 20% Radial 10.16mm 125°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    20%
  • Voltage
    1000VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10.16
  • Case Style
    Dipped
  • Size (mm)
    12.7 X 6.86 X 14.22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.64
  • Product Length (mm)
    12.7(Max)
  • Product Depth (mm)
    6.86(Max)
  • Product Height (mm)
    14.22(Max)
  • Seated Plane Height (mm)
    15.74(Max)

Documentation and Resources

Datasheets
Design resources