Arrow Electronic Components Online
C340C393J1G5TA|KEMET|simage
C340C393J1G5TA|KEMET|limage
Capacitor Ceramic Multilayer

C340C393J1G5TA

Cap Ceramic 0.039uF 100V C0G 5% Radial 5.08mm 125°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.039uF
  • Tolerance
    5%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Extreme Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Case Style
    Dipped
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    7.36 X 4.07 X 10.16
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Lead Diameter (mm)
    0.51
  • Product Length (mm)
    7.36(Max)
  • Product Depth (mm)
    4.07(Max)
  • Product Height (mm)
    10.16(Max)
  • Seated Plane Height (mm)
    12.7(Max)

Documentation and Resources

Datasheets
Design resources