Cable Flat/Ribbon
C3319/50 (100)
Flat Cable Polyvinyl Chloride 50Conductors 28AWG 300V Black 30.48m Roll
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
28
Number of Conductors
50
Factory Cable Length (m)
30.48
Cable Pitch (mm)
1.27
Conductor Material
Silver Plated Copper Alloy
Jacket Color
Black
Maximum Voltage Rating
300V
Impedance (Ohm)
171
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
63.5
Product Height (mm)
0.89
Bunch Stranding
19x40
Insulation Color
Black
Jacket Material
Polyvinyl Chloride
Order Quantity