Capacitor Ceramic Multilayer
C330C334K5R5TA7301
Cap Ceramic 0.33uF 50V X7R 10% Radial 5.08mm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.33uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Dipped
Dissipation Factor (%)
2.5
Size (mm)
7.11 X 4.07 X 9.14
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Diameter (mm)
0.51
Product Length (mm)
7.11(Max)
Product Depth (mm)
4.07(Max)
Product Height (mm)
9.14(Max)
Seated Plane Height (mm)
9.14(Max)

