Arrow Electronic Components Online
C324C223K5R5TA7305|KEMET|simage
C324C223K5R5TA7305|KEMET|limage
Capacitor Ceramic Multilayer

C324C223K5R5TA7305

Cap Ceramic 0.022uF 50V X7R 10% Radial 2.54mm 125°C Ammo

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.022uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.54
  • Case Style
    Dipped
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    5.08 X 3.18 X 5.84
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Lead Diameter (mm)
    0.51
  • Product Length (mm)
    5.08(Max)
  • Product Depth (mm)
    3.18(Max)
  • Product Height (mm)
    5.84(Max)
  • Seated Plane Height (mm)
    5.84(Max)

Documentation and Resources

Datasheets
Design resources