Capacitor Ceramic Multilayer
C323C821J2G5TATR
Cap Ceramic 820pF 200V C0G 5% Radial 5.08mm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
820pF
Tolerance
5%
Voltage
200VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Dipped
Dissipation Factor (%)
0.1
Size (mm)
5.08 X 3.18 X 7.62
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Lead Diameter (mm)
0.51
Product Length (mm)
5.08(Max)
Product Depth (mm)
3.18(Max)
Product Height (mm)
7.62(Max)
Seated Plane Height (mm)
7.62(Max)

